CVCO55BE-0510-0790

Crystek Corporation
549-CV55BE0510-0790

CVCO55BE-0510-0790

Mfr.:

Description:
VCO Oscillators 510-790MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$24.77 $123.85
$22.41 $224.10
$21.23 $530.75
$20.05 $1,002.50
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
510 MHz to 790 MHz
150 pF
1 VDC to 8 VDC
- 10 dBc
20 mA
- 101 dBc/Hz
5 MHz/V
58 MHz/V
- 45 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 5.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99