CVCO55BE-0400-0800

Crystek Corporation
549-CV55BE0400-0800

CVCO55BE-0400-0800

Mfr.:

Description:
VCO Oscillators 400MHz-800MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62

Stock:

62 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$24.77 $123.85
$22.41 $224.10
$21.23 $530.75
$20.05 $1,002.50
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
400 MHz to 800 MHz
200 pF
5.25 V
5.25 V
0 VDC to 12 VDC
- 5 dBc
17 mA
- 102 dBc/Hz
5 MHz/V
47 MHz/V
- 10 C
+ 70 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
ROHM Semiconductor BA7818FP-E2
Linear Voltage Regulators STANDARD REG POS 18V 1A
KOA Speer SG73P1EWTTP101J
Thick Film Resistors - SMD 100 OHM 5% 1/4W 100P
Qorvo RFSA2013TR7
Attenuators 50-6000GHz 5V IN 1dB 30dBm
Wurth Elektronik 150060VS75000
Standard LEDs - SMD WL-SMCW SMDMono TpVw Waterclr 0603 BrtGrn
Panasonic ERJ-2RKF1002X
Thick Film Resistors - SMD 0402 10Kohms 1% AEC-Q200
Murata GRM188R6YA106MA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 20% 0603 X5R
STMicroelectronics LD1085V50
LDO Voltage Regulators 5.0V 3.0A Positive
Panasonic ERJ-PA2D2800X
Thick Film Resistors - SMD 0402 0.5% 280ohm
KEMET C0402C222J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0402 5%
Panasonic ERJ-2RKF1401X
Thick Film Resistors - SMD 0402 1.4Kohms 1% AEC-Q200