CVCO45CL-0795-0825

Crystek Corporation
549-CV45CL795-825

CVCO45CL-0795-0825

Mfr.:

Description:
VCO Oscillators 795-825MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.65 $23.65
$22.57 $112.85
$20.42 $204.20
$19.34 $483.50
$18.27 $913.50
$17.67 $1,767.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
795 MHz to 825 MHz
100 pF
5.25 V
5.25 V
500 mVDC to 4.5 VDC
- 15 dBc
15 mA
- 108 dBc/Hz
0.5 MHz/V
12 MHz/V
- 45 C
+ 85 C
12.7 mm
10.16 mm
4.2 mm
CVCO25
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 0 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99