CVCO33CL-0750-0770

Crystek Corporation
549-CV33CL750-770

CVCO33CL-0750-0770

Mfr.:

Description:
VCO Oscillators 750-770MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.54 $23.54
$22.46 $112.30
$20.32 $203.20
$19.25 $481.25
$18.18 $909.00
$17.59 $1,759.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
750 MHz to 770 MHz
35 pF
2.835 V
2.835 V
500 mVDC to 2.5 VDC
- 20 dBc
11 mA
- 100 dBc/Hz
1 MHz/V
3 MHz/V
- 40 C
+ 85 C
7.62 mm
7.62 mm
2 mm
CVCO33
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.

Image Description
Mini-Circuits GVA-84+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits LHA-1H+
RF Amplifier MMIC AMPLIFIER SURFACE MOUNT
Mini-Circuits SCG-3-392+
Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS
Mini-Circuits HSWA2-30DR+
RF Switch ICs SW SPDT DRVR ABSORP DC-3GHz
Qorvo QPA1019TR7
RF Amplifier 4.5-7.0 GHz, 10 W GaN PA
Qorvo QPL9503TR7
RF Amplifier 1-6GHz Gain 21.6dB NF .9dB OIP3 35dBm
Qorvo TQP3M9037
RF Amplifier 1.5-2.7GHz NF .4dB Gain 20dB
ABRACON AOC2012VAJC-10.0000C
OCXO Oscillators
KEMET T491D226M035AT
Tantalum Capacitors - Solid SMD 35V 22uF 2917 20% ESR=700 mOhms
Diodes Incorporated SDM20U40-7
Schottky Diodes & Rectifiers 40V 150mW