CVCO33CL-0559-0561

Crystek Corporation
549-CV33CL559-561

CVCO33CL-0559-0561

Mfr.:

Description:
VCO Oscillators 559-461MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$23.54 $23.54
$22.46 $112.30
$20.32 $203.20
$19.25 $481.25
$18.18 $909.00
$17.59 $1,759.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
559 MHz to 561 MHz
100 pF
5.25 V
5.25 V
500 mVDC to 5 VDC
- 15 dBc
25 mA
- 105 dBc/Hz
1 MHz/V
12 MHz/V
- 40 C
+ 85 C
7.62 mm
7.62 mm
2 mm
CVCO33
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 1 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.