CVCO33CL-0435-0470

Crystek Corporation
549-CV33CL435-470

CVCO33CL-0435-0470

Mfr.:

Description:
VCO Oscillators 435-470MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 45   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.25 $866.25
$18.18 $909.00
$17.59 $1,759.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
435 MHz to 470 MHz
100 pF
5.25 V
5.25 V
500 mVDC to 5 VDC
- 10 dBc
15 mA
- 106 dBc/Hz
0.5 MHz/V
15 MHz/V
- 40 C
+ 85 C
7.62 mm
7.62 mm
2 mm
CVCO33
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.