CVCO33CC-2500-2500

Crystek Corporation
549-CVCO33CC25002500

CVCO33CC-2500-2500

Mfr.:

Description:
VCO Oscillators 2500MHz 3.3V 50 ohm Pout 9 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 25   Multiples: 25

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.98 $749.50
$28.31 $1,415.50
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.5 GHz
5 V
5 V
0 VDC to 3.3 VDC
- 20 dBc
20 mA
- 110 dBc/Hz
1 MHz/V
6 MHz/V
7.62 mm
7.62 mm
4.44 mm
CVCO33
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 25
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.