CVCO33BE-1950-2400

Crystek Corporation
549-CVCO33BE19502400

CVCO33BE-1950-2400

Mfr.:

Description:
VCO Oscillators 1950-2400MHz 5Volts -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.72 $32.72
$31.23 $156.15
$28.26 $282.60
$26.77 $669.25
$25.28 $1,264.00
$24.45 $2,445.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.95 GHz to 2.4 GHz
22 pF
4.75 V
5.25 V
500 mVDC to 4.5 VDC
- 10 dBc
22 mA
- 92 dBc/Hz
10 MHz/V
169 MHz/V
- 40 C
+ 85 C
7.62 mm
7.62 mm
2 mm
CVCO33
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3 dBm
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

2500MHz Voltage Controlled Oscillators

Crystek 2500MHz Voltage Controlled Oscillator offer a typical phase noise of -110dBc/Hz @ 10kHz offset with excellent linearity. Output power is +5dBm minimum and input voltage is 3.3V with a typical current consumption of 20mA. Pulling and Pushing are typically 5.0MHz and 1.0MHz/V, respectively. Ideal applications include digital radio equipment, fixed wireless access, satellite communications systems, and base stations.

Image Description
Xilinx SM-K26-XCL2GC-ED
System-On-Modules - SOM K26C SOM with Encryption Disabled
STMicroelectronics B-STLINK-ISOL
Power Management IC Development Tools Isolation and voltage adapter board for STLINK-V3SET
Hirose Electric U.FL-2LPHF6-066N1-A-200
RF Cable Assemblies
Mini-Circuits HFCN-1200+
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Mini-Circuits HFCN-2700+
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Mini-Circuits HFCN-440+
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Mini-Circuits HFCN-880+
Signal Conditioning HI PASS FLTR / SURF MT / RoHS
Analog Devices Inc. HMC1049LP5E
RF Amplifier 0.3-20GHz lo NOISE amp
Littelfuse 1.5KE320A
ESD Suppressors / TVS Diodes 1500W 273V Uni-Directional
Crystek CVCO55BE-1550-1650
VCO Oscillators 1550-1650MHz