CRBV55CL-0358-0376

Crystek Corporation
549-RBV55CL0358-0376

CRBV55CL-0358-0376

Mfr.:

Description:
VCO Oscillators Red Box 0358-0376MHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.47 $116.47
$111.17 $555.85
$100.58 $1,005.80
$95.30 $2,382.50
$90.00 $4,500.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  
VCO
358 MHz to 376 MHz
1.5 VDC to 3.5 VDC
- 15 dBc
25 mA
- 110 dBc/Hz
0.5 MHz/V
18 MHz/V
CRBV55CL
Bulk
Brand: Crystek Corporation
Power - dBm: 0 dBm
Factory Pack Quantity: 1
Subcategory: Oscillators
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

RedBox Connectorized VCOs

Crystek Corporation RedBox VCOs enhance durability and make integration of a VCO into any application an easy, plug-and-play option. RedBox Connectorized VCOs are available in narrow to wideband frequencies, provide excellent linearity and feature low phase noise and harmonic suppression. Crystek Corporation RedBox VCOs are well-suited for use in applications such as digital radio equipment, fixed wireless access, and test instruments.