CRBV55BE-1350-1400

Crystek Corporation
549-RBV55BE1350-1400

CRBV55BE-1350-1400

Mfr.:

Description:
VCO Oscillators Red Box 1350-1400MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$116.47 $116.47
$111.17 $555.85
$100.58 $1,005.80
$95.30 $2,382.50
$90.00 $4,500.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.35 GHz to 1.4 GHz
500 mV
4.5 V
500 mVDC to 4.5 VDC
- 15 dBc
35 mA
- 105 dBc/Hz
1.5 MHz/V
25 MHz/V
- 40 C
+ 85 C
31.75 mm
31.75 mm
14.99 mm
CRBV55E
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 7 dBm
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

RedBox Connectorized VCOs

Crystek Corporation RedBox VCOs enhance durability and make integration of a VCO into any application an easy, plug-and-play option. RedBox Connectorized VCOs are available in narrow to wideband frequencies, provide excellent linearity and feature low phase noise and harmonic suppression. Crystek Corporation RedBox VCOs are well-suited for use in applications such as digital radio equipment, fixed wireless access, and test instruments.