CPRO33-16.000

Crystek Corporation
549-CPRO33-16.000

CPRO33-16.000

Mfr.:

Description:
Standard Clock Oscillators 16MHz 25ppm 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.90 $62.90
$57.52 $287.60
$53.92 $539.20
$52.12 $1,303.00
Product Attribute Attribute Value
Crystek
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
16 MHz
25 PPM
15 pF
3 V
3.6 V
HCMOS
SMA
- 40 C
+ 85 C
33.34 mm
11.05 mm
CPRO33
Bulk
Brand: Crystek Corporation
Current Rating: 18 mA
Product: Connectorized
Factory Pack Quantity: 1
Subcategory: Oscillators

USHTS:
8542390001
CNHTS:
8541600000
CAHTS:
8541600010
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

PRO Pocket Reference Oscillator

Crystek Crystals PRO Series Pocket Reference Oscillators are a complete HCMOS crystal clock oscillator integrated into a rugged SMA housing. Simply connect +3.3VDC to the female SMA side of the PRO series for a clean low-jitter signal from the male SMA side. Crystek Crystals PRO Series Pocket Reference Oscillators have frequency stability of ±25ppm over 0°C to 70°C.