CPRO33-106.250

Crystek Corporation
549-CPRO33-106.250

CPRO33-106.250

Mfr.:

Description:
Standard Clock Oscillators 106.25MHz 25ppm 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.90 $62.90
$57.52 $287.60
$53.92 $539.20
$52.12 $1,303.00
Product Attribute Attribute Value
Crystek
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
106.25 MHz
25 PPM
15 pF
3 V
3.6 V
HCMOS
SMA
- 40 C
+ 85 C
33.34 mm
11.05 mm
CPRO33
Bulk
Brand: Crystek Corporation
Current Rating: 45 mA
Product: Connectorized
Factory Pack Quantity: 1
Subcategory: Oscillators
USHTS:
8542390001
CNHTS:
8541600000
CAHTS:
8541600090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

PRO Pocket Reference Oscillator

Crystek Crystals PRO Series Pocket Reference Oscillators are a complete HCMOS crystal clock oscillator integrated into a rugged SMA housing. Simply connect +3.3VDC to the female SMA side of the PRO series for a clean low-jitter signal from the male SMA side. Crystek Crystals PRO Series Pocket Reference Oscillators have frequency stability of ±25ppm over 0°C to 70°C.

Image Description
Mini-Circuits SLP-10.7+
Signal Conditioning Lumped LC Low Pass Filter, DC-11 MHz, 50ohm
Mini-Circuits SLP-50+
Signal Conditioning LOW PASS FLTR / SMA / RoHS
Ohmite HS100 12R J
Wirewound Resistors - Chassis Mount 100W 12 Ohms 5%
Hirose Electric ST40X-10S-CV(30)
I/O Connectors 10P CBLE PLUG STD SOLDER SHIELDED
ebm-papst W2G107-AD03-01
EC Fans EC Axial Fan, 119x119x38mm, 24VDC, 100CFM, 3.3W, 42dBA, Ball Bearing, Lead Wires
Analog Devices Inc. DC1766A-B
Other Development Tools LTC6957HMS-4 Demoboard- Low Phase Noise,
Cal Test Electronics CT3655
RF Adapters - Between Series BNC Adapter, 3.5mm (non-terminated)
Crystek CLPFL-0100
Signal Conditioning DC to 100MHz 7th Ord 50ohm SMA -40C +85C
Kester 24-6337-0027
Solder 63/37 .031 DIA. 1LB SPOOL
Kester 24-6337-9703
Solder 63/37 .015" DIA. 1LB SPOOL