CPRO33-100.000

Crystek Corporation
549-CPRO33-100.000

CPRO33-100.000

Mfr.:

Description:
Standard Clock Oscillators 100MHz 25ppm 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.90 $62.90
$57.52 $287.60
$53.92 $539.20
$52.12 $1,303.00
Product Attribute Attribute Value
Crystek
Product Category: Standard Clock Oscillators
RoHS:  Details
Standard Oscillators
100 MHz
25 PPM
15 pF
3 V
3.6 V
HCMOS
SMA
- 40 C
+ 85 C
33.34 mm
11.05 mm
CPRO33
Bulk
Brand: Crystek Corporation
Current Rating: 45 mA
Product: Connectorized
Factory Pack Quantity: 1
Subcategory: Oscillators
Unit Weight: 0.504594 oz
USHTS:
8542390001
CNHTS:
8541600000
CAHTS:
8541600090
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99

PRO Pocket Reference Oscillator

Crystek Crystals PRO Series Pocket Reference Oscillators are a complete HCMOS crystal clock oscillator integrated into a rugged SMA housing. Simply connect +3.3VDC to the female SMA side of the PRO series for a clean low-jitter signal from the male SMA side. Crystek Crystals PRO Series Pocket Reference Oscillators have frequency stability of ±25ppm over 0°C to 70°C.

Image Description
Semtech RCLAMP0594P.TAT
ESD Suppressors / TVS Diodes 4-LINES 5V 0.3PF ESD SMF2510P8 (Z-ULTRA)
Texas Instruments SN3257QPWRQ1
Analog Switch ICs Automotive 5-V, 2:1 (SPDT), 4-channel switch with 1.8-V logic and powered-off protection 16-TSSOP -40 to 125
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Vishay IRLL110TRPBF-BE3
MOSFET 100V N-CH
Texas Instruments LMX2820EVM
RF Development Tools LMX2820 22.6-GHz wideband RF synthesizer evaluation module
Mini-Circuits VAT-1A+
Attenuators 1 dB Fixed Attenuator, DC - 6000 MHz, 50?
Mini-Circuits VAT-6A+
Attenuators 6 dB Fixed Attenuator, DC - 6000 MHz, 50?
Mini-Circuits VLF-1000+
Signal Conditioning FILTER / SMA / RoHS
YAGEO FMF200FTE52-220K
Metal Film Resistors - Through Hole
Texas Instruments LMK61PDEVM
Clock & Timer Development Tools LMK61PDEVM