CPLL66-3160-3380

Crystek Corporation
549-CPLL66-3160-3380

CPLL66-3160-3380

Mfr.:

Description:
Phase Locked Loops - PLL 3160MHz to 3380MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.52 $54.52
$43.57 $435.70
$42.65 $1,066.25
$40.63 $4,063.00
$39.90 $9,975.00
500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Phase Locked Loops - PLL
RoHS:  Details
RF PLL Synthesizer
1 Circuit
3.16 GHz
3.38 GHz
-
3.3 V
2.7 V
Si
- 40 C
+ 85 C
SMD/SMT
Bulk
Brand: Crystek Corporation
Height: 0.14 in
Length: 0.6 in
Operating Supply Voltage: 2.7 V to 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: CPLL66
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Width: 0.6 in
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
CRYSTEK