CPLL58-3475-3475

Crystek Corporation
549-CPLL58-3475-3475

CPLL58-3475-3475

Mfr.:

Description:
Phase Locked Loops - PLL 3475MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.53 $54.53
Full Reel (Order in multiples of 5)
$54.53 $272.65
$51.22 $512.20
$49.57 $1,239.25
$45.93 $4,593.00
$44.61 $11,152.50
500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Phase Locked Loops - PLL
RoHS:  Details
RF PLL Synthesizer
Si
- 40 C
+ 85 C
0.582 in x 0.8 in
Reel
Cut Tape
Brand: Crystek Corporation
Length: 0.8 in
Product Type: PLLs - Phase Locked Loops
Series: CPLL58
Factory Pack Quantity: 5
Subcategory: Wireless & RF Integrated Circuits
Width: 0.582 in
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

FEATURED PRODUCTS
CRYSTEK