See an Error?

CLPFL-2400

Crystek Corporation
549-CLPFL-2400

CLPFL-2400

Mfr.:

Description:
Signal Conditioning DC-2400MHz 7th Ord 50 ohm -40C +85C SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49

Stock:

49 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
2.4 GHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
CLPFL
Bulk
Brand: Crystek Corporation
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.772782 oz

USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
TE Connectivity CSE-SGAM-305-SGFB
RF Cable Assemblies Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Analog Devices Inc. ADALM-PLUTO
RF Development Tools SDR Active Learning Platform
Fair-Rite 2643540002
Ferrite Cable Cores 43 Round Cable Core Z=250 OHM @ 100MHz
Analog Devices Inc. AD9833BRMZ
Data Acquisition ADCs/DACs - Specialized 10 bit, 10 pin DDS
Analog Devices Inc. LT1077S8#PBF
Precision Amplifiers uP, 1x S, Prec Op Amp
Microchip dsPIC33EV32GM002-I/SO
Digital Signal Processors & Controllers - DSP, DSC 16 Bit DSC, 5V 32KB Flash, 4KB RAM
Bourns 3296Y-1-105LF
Trimmer Resistors - Through Hole 3/8" 1Mohms Sealed Vertical Adjust
ABRACON F3345-250
Standard Clock Oscillators SMD 5.0V 25MHz
Adafruit 851
Adafruit Accessories SMA to uFL/u.FL/IPX/IPEX RF Adapter Cable
Amphenol 336313-12-0050
RF Cable Assemblies SMA BH Jk-AMC Plg 1.13mm cable, 50 mm