See an Error?

CLPFL-2000

Crystek Corporation
549-CLPFL-2000

CLPFL-2000

Mfr.:

Description:
Signal Conditioning DC-2000MHz 7th Ord 50 ohm -40C +85C SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 23-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
2 GHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
CLPFL
Bulk
Brand: Crystek Corporation
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.726026 oz

USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Mini-Circuits VLFG-2500+
LTCC Low Pass Filter, DC - 2500 MHz, 50 ohms
Mini-Circuits VLFG-3500+
LTCC Low Pass Filter, DC - 3500 MHz, 50 ohm
Mini-Circuits ZXLF-K172H+
Reflectionless Low Pass Filter, DC - 2000 MHz
Mini-Circuits ZX60-P103LN+
BROADBAND AMPL / SMA / RoHS
Mini-Circuits VBFZ-5500-S+
BANDPASS FLTR / SMA / RoHS
Mini-Circuits VLF-1800+
FILTER / SMA / RoHS
Analog Devices Inc. AD9912A/PCBZ
1GSPS DDS w/14bitDAC
Wurth Elektronik 748351124
WE-BPF 2.4GHz BPF
Crystek CLPFL-0200
DC to 200MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-1200
DC-1200MHz 7th Ord 50 ohm -40C +85C SMA