See an Error?

CLPFL-1400

Crystek Corporation
549-CLPFL-1400

CLPFL-1400

Mfr.:

Description:
Signal Conditioning DC-1400MHz 7th Ord 50 ohm -40C +85C SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
1.4 GHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
CLPFL
Bulk
Brand: Crystek Corporation
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.824529 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Crystek CLPFL-1000
Signal Conditioning DC to 1000MHz -40C to 85C
Crystek CLPFL-1200
Signal Conditioning DC-1200MHz 7th Ord 50 ohm -40C +85C SMA
Crystek CLPFL-1600
Signal Conditioning DC-1600MHz 7th Ord 50 ohm -40C +85C SMA