See an Error?

CLPFL-1000

Crystek Corporation
549-CLPFL-1000

CLPFL-1000

Mfr.:

Description:
Signal Conditioning DC to 1000MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:

14 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
50 Ohms
SMA
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.777720 oz

USHTS:
8541600060
CNHTS:
8548000002
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Molex 214093-5000
ONEBLADE CRMP TERM 28-30 AWG
Molex 214092-2080
1.00MM REC 01X08P ONEBLADE
KEMET C0805C103K8RACAUTO
10V .01uF X7R 0805 10% AEC-Q200
Murata LQW15CE1R0M10D
1 UH 20%
Anaren BD60120N50100AHF
Mini-Circuits VLFG-1000+
LTCC Low Pass Filter, DC - 1000 MHz, 50 ohm
Murata GRT21BC71E475KE13L
4.7 uF 25 VDC 10% 0805 X7S AEC-Q200
onsemi MCT5211SR2M
Phototransistor
Crystek CLPFL-0600
DC to 600MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-1200
DC-1200MHz 7th Ord 50 ohm -40C +85C SMA