See an Error?

CLPFL-0900

Crystek Corporation
549-CLPFL-0900

CLPFL-0900

Mfr.:

Description:
Signal Conditioning DC-900MHz 7th Ord 50 ohm -40C +85C SMA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
900 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
CLPFL
Bulk
Brand: Crystek Corporation
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Littelfuse 03450603H
Shock Safe
IXYS CPC1017N
SPNO RELAY
Pomona 3782-36-02
MINIGRABBER/BANANA PLUG (SET)
Analog Devices Inc. AD9833BRMZ
10 bit, 10 pin DDS
Analog Devices Inc. LT1077S8#PBF
uP, 1x S, Prec Op Amp
Microchip dsPIC33EV32GM002-I/SO
16 Bit DSC, 5V 32KB Flash, 4KB RAM
Analog Devices Inc. HMC270AMS8GETR
SP4T Switch, 0- 8 GHz
Bourns 3296Y-1-105LF
3/8" 1Mohms Sealed Vertical Adjust
Panasonic ERJ-3EKF3302V
0603 33Kohms 1% AEC-Q200
ABRACON F3345-250
SMD 5.0V 25MHz