See an Error?

CLPFL-0800

Crystek Corporation
549-CLPFL-0800

CLPFL-0800

Mfr.:

Description:
Signal Conditioning DC to 800MHz 7th Ord 50ohm SMA -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
800 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Mounting: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.892167 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Crystals has expanded its CLPFL Series Low Pass Filters to include DC to 600-, 700-, and 800-MHz filters.The Crystek Crystals CLPFL Series Low Pass Filters are designed in a rugged SMA housing. These 50Ω filters have excellent out-of-band rejection and feature 7th Order Butterworth Response. Crystek Crystals CLPFL Series Low Pass Filters are available in DC to 100MHz to 800MHz. The CLPFL Series is designed for test equipment and general lab use.