See an Error?

CLPFL-0600

Crystek Corporation
549-CLPFL-0600

CLPFL-0600

Mfr.:

Description:
Signal Conditioning DC to 600MHz 7th Ord 50ohm SMA -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
600 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Mounting: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.713733 oz

USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Crystals has expanded its CLPFL Series Low Pass Filters to include DC to 600-, 700-, and 800-MHz filters.The Crystek Crystals CLPFL Series Low Pass Filters are designed in a rugged SMA housing. These 50Ω filters have excellent out-of-band rejection and feature 7th Order Butterworth Response. Crystek Crystals CLPFL Series Low Pass Filters are available in DC to 100MHz to 800MHz. The CLPFL Series is designed for test equipment and general lab use.

Image Description
Vishay NTCLE413E2103F524A
NTC Thermistors 10Kohms 1% 3435K/1% 52mm
u-blox ANN-MB-00
Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector
Mini-Circuits BW-S15W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 15dB RoHS
Mini-Circuits VLF-630+
Signal Conditioning FILTER / SMA / RoHS
Crystek CLPFL-1000
Signal Conditioning DC to 1000MHz -40C to 85C
Crystek CLPFL-0500
Signal Conditioning DC to 500MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-0200
Signal Conditioning DC to 200MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-0300
Signal Conditioning DC to 300MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-1200
Signal Conditioning DC-1200MHz 7th Ord 50 ohm -40C +85C SMA
Crystek CLPFL-0100
Signal Conditioning DC to 100MHz 7th Ord 50ohm SMA -40C +85C