See an Error?

CLPFL-0500

Crystek Corporation
549-CLPFL-0500

CLPFL-0500

Mfr.:

Description:
Signal Conditioning DC to 500MHz 7th Ord 50ohm SMA -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.62 $48.62
$25.81 $258.10
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
500 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Mounting: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.594778 oz

USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Vishay NTCLE413E2103F524A
NTC Thermistors 10Kohms 1% 3435K/1% 52mm
Murata LQG15WHR10G02D
RF Inductors - SMD Fixed IND 100nH 150mA POWRTRN
Texas Instruments OPA818IDRGR
Operational Amplifiers - Op Amps 2.7-GHz, 13-V, decompensated 7-V/V, FET-input operational amplifier 8-SON -40 to 125
Qorvo CMD309P4
RF Amplifier 5 - 11 GHz Low Noise Amplifier
Qorvo TGL2217-SM
Signal Conditioning .1-20GHz 10W GaAs IL <.9dB
KYOCERA AVX W3A4YC104MAT2A
Capacitor Arrays & Networks 0612 16V .1uF 20%
Analog Devices Inc. LT3045EDD#PBF
LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L
Amphenol 3007W2SAM99A10X
D-Sub Mixed Contact Connectors 7W2 F SOLDER CUP CONTACTS
Crystek CLPFL-0200
Signal Conditioning DC to 200MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-0600
Signal Conditioning DC to 600MHz 7th Ord 50ohm SMA -40C +85C