See an Error?

CLPFL-0400

Crystek Corporation
549-CLPFL-0400

CLPFL-0400

Mfr.:

Description:
Signal Conditioning DC to 400MHz 7th Ord 50ohm SMA -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
400 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
Brand: Crystek Corporation
Mounting: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 0.667727 oz

USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Mini-Circuits BLK-89-S+
RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS
Mini-Circuits RBP-440+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Amphenol 095-902-536-006
RF Cable Assemblies RF Cable Assembly RP Inch Length 50 Ohms
FTDI USB-RS232-PCBA
Interface Modules USB to RS232 Embeded Converter PCB Assy
Schurter 0031.8201
Fuse Holder FUSE-HOLDER OGN
Analog Devices Inc. LTC6994HS6-1#TRPBF
Delay Lines / Timing Elements TimerBlox: Delay Block/ Debouncer
TE Connectivity ANT-418-CW-HWR-RPS
Antennas RPSMA Tilt Swivel 1/4 Wave Whip 418MHz
Amphenol 122408
RF Connectors / Coaxial Connectors TNC ST PLUG RG8X/ LMR240
Amphenol 031-219-RFX
RF Adapters - In Series ADAPT STRT JCK/JCK
Keystone Electronics 1013
Cylindrical Battery Contacts, Clips, Holders & Springs THM BATT HOLDER (2) AA