See an Error?

CLPFL-0300

Crystek Corporation
549-CLPFL-0300

CLPFL-0300

Mfr.:

Description:
Signal Conditioning DC to 300MHz 7th Ord 50ohm SMA -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1
Can Ship Immediately

On Order:

5
Expected 11-Oct-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.81 $25.81
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
300 MHz
50 Ohms
SMA
38.2 mm x 11.05 mm
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Mounting: Through Hole
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters

USHTS:
8504508000
CNHTS:
8548000001
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Mini-Circuits FW-1A+
Attenuators 1 dB Fixed Attenuator, DC - 12000 MHz, 50?
Vishay NTCLE413E2103F524A
NTC Thermistors 10Kohms 1% 3435K/1% 52mm
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Mini-Circuits BW-S3W2+
Attenuators - Interconnects FXD ATTEN 2W SMA F/M 3dB RoHS
Mini-Circuits ZFSC-2-2500-S+
Signal Conditioning PWR SPLTR CMBD / SMA / RoHS
Mini-Circuits zf3rsc-542-s+
Signal Conditioning PWR SPLTR CMBD / SMA RoHS
Crystek CHPFL-0100
Signal Conditioning 100MHz to 3GHz 50 ohm 7th order
Crystek CLPFL-0200
Signal Conditioning DC to 200MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-0600
Signal Conditioning DC to 600MHz 7th Ord 50ohm SMA -40C +85C
Crystek CLPFL-1200
Signal Conditioning DC-1200MHz 7th Ord 50 ohm -40C +85C SMA