See an Error?

CLPFL-0015-BNC

Crystek Corporation
549-CLPFL-0015-BNC

CLPFL-0015-BNC

Mfr.:

Description:
Signal Conditioning DC - 15MHz 50 ohm BNC -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.98 $32.98
$32.97 $329.70
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
Low Pass Filters
15 MHz
50 Ohms
BNC
65.79 mm x 13.97 mm
- 40 C
+ 85 C
Bulk
Brand: Crystek Corporation
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 5
Subcategory: Filters
Unit Weight: 2 oz
USHTS:
8504508000
CNHTS:
8504500000
CAHTS:
8504500000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8541600000
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

CLPFL Low Pass Filters

Crystek Corporation CLPFL Low Pass Filters are 50Ω connectors designed in a rugged housing. This filter line has excellent out-of-band rejection and is designed for test equipment and general lab use. Crystek CLPFL Filters have an operating temperature of -40 to +85°C and a maximum rating of +36dBm (4W).

Image Description
Mini-Circuits ZFL-1000LNB+
RF Amplifier BROADBAND AMPL / SMA/BKT/ RoHS
Mini-Circuits ZX60-3018G-S+
RF Amplifier BROADBAND AMPL / SMA / RoHS
Mini-Circuits SIF-50+
Signal Conditioning BANDPASS FLTR / SMA / RoHS
Amphenol 132169
RF Adapters - In Series SMA ST JACK TO JACK ADAPTER
Analog Devices Inc. AD8605ARTZ-REEL7
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Analog Devices Inc. AD8606ARMZ-R7
Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP
Crystek CLPFL-0050-BNC
Signal Conditioning DC - 50MHz 50 ohm BNC -40C +85C
Crystek CLPFL-0090-BNC
Signal Conditioning DC - 90MHz 50 ohm BNC -40C +85C
Crystek CLPFL-0025-BNC
Signal Conditioning DC - 25MHz 50 ohm BNC -40C +85C
Crystek CLPFL-0021-BNC
Signal Conditioning DC - 21MHz 50 ohm BNC -40C +85C