See an Error?

CHPFL-0025-BNC

Crystek Corporation
549-CHPFL-0025-BNC

CHPFL-0025-BNC

Mfr.:

Description:
Signal Conditioning 25MHz 7th Order -40C +85C BNC Conn.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.97 $39.97
$38.63 $386.30
$37.30 $746.00
$35.96 $1,798.00
$32.97 $3,297.00
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
High Pass Filters
25 MHz
50 Ohms
BNC
- 40 C
+ 85 C
CHPFL
Brand: Crystek Corporation
Factory Pack Quantity: 10
Subcategory: Filters
Unit Weight: 1.731996 oz
USHTS:
8542390001
CNHTS:
8504500000
CAHTS:
8542390000
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

CHPFL High Pass Filters

Crystek CHPFL High Pass Filters are designed in a rugged SMA housing. The RoHS compliant filters are 50Ω SMA or BNC connectors that feature a 7th Order Butterworth response, operating temperature range of -40°C to +85°C, storage temperature range of -55°C to +100°C, and a maximum power rating of +36dBm (4W). Crystek's high pass filters have excellent out-of-band rejection and are designed for use in test equipment and general lab applications.

Image Description
Mini-Circuits ZX60-3018G-S+
RF Amplifier BROADBAND AMPL / SMA / RoHS
Mini-Circuits ZFL-1000LNB+
RF Amplifier BROADBAND AMPL / SMA/BKT/ RoHS
Mini-Circuits VHF-145+
Signal Conditioning HIGH PASS FLTR / SMA / RoHS
Mini-Circuits SIF-50+
Signal Conditioning BANDPASS FLTR / SMA / RoHS
Analog Devices Inc. AD8605ARTZ-REEL7
Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP
Crystek CHPFL-0010-BNC
Signal Conditioning 10MHz 7th Order -40C +85C BNC Conn.
Crystek CHPFL-0100-BNC
Signal Conditioning 100MHz 7th Order -40C +85C BNC Conn.
Crystek CHPFL-0050-BNC
Signal Conditioning 50MHz 7th Order -40C +85C BNC Conn.
Crystek CHPFL-0080-BNC
Signal Conditioning 80MHz 7th Order -40C +85C BNC Conn.
Crystek CLPFL-0021-BNC
Signal Conditioning DC - 21MHz 50 ohm BNC -40C +85C