CEVAL-0914

Crystek Corporation
549-CEVAL-0914

CEVAL-0914

Mfr.:

Description:
Clock & Timer Development Tools 9 x 14mm Oscillator Evaluation Board

Lifecycle:
New Product: New from this manufacturer.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$140.46 $140.46
Product Attribute Attribute Value
Crystek
Product Category: Clock & Timer Development Tools
RoHS:  Details
Evaluation Boards
Clock Oscillator
3 GHz
Bulk
Brand: Crystek Corporation
Dimensions: 76.2 mm x 57.15 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools

USHTS:
8542390000
ECCN:
EAR99

CEVAL-0914 Oscillator Evaluation Board

Crystek Corporation CEVAL-0914 Oscillator Evaluation Board is designed to test 9mm x 14mm VCXOs, VCSOs, and CLOCK oscillators. This evaluation board is also designed with two methods to supply power and control voltages, female SMAs, or terminal screws. The CEVAL-0914 board operates at -40°C to 85°C temperature range. This board uses a high-performance test socket capable of up to 3GHz operation with minimal signal loss. This evaluation board can test sinewave or CMOS waveform output-based oscillators without soldering the Unit Under Test (UUT).