See an Error?

CCSMX1-FBM-RG316-24

Crystek Corporation
549-CSMX1FBMRG316-24

CCSMX1-FBM-RG316-24

Mfr.:

Description:
RF Cable Assemblies DC-6GHz RG316 24 in. SMA FB/MMCX Male RA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.62 $14.62
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Jack (Female)
Bulkhead
MMCX
Plug (Male)
Right Angle
2 ft
50 Ohms
6 GHz
RG-316
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: -
Contact Plating: -
Minimum Frequency: 50 MHz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
USHTS:
8544200000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

MMCX 50Ω RF Coaxial Cable Assemblies

Crystek MMCX 50Ω RF Coaxial Cable Assemblies have an adhesive shrink tubing over crimp area, a center conductor of silver-coated, copper-covered steel, PTFE dielectric insulation, a jacket of fluorinated ethylene propylene, and a gold-plated brass connector. The MMCX assemblies feature a DC bandwidth of up to 6Ghz and an operating temperature range of -40°C to +85°C.