See an Error?

CCSMA642-MM-086F-72

Crystek Corporation
549-CCSMA642MM086F72

CCSMA642-MM-086F-72

Mfr.:

Description:
RF Cable Assemblies 12 GHz M/M RA/RA IL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$109.34 $546.70
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Right Angle
6 ft
50 Ohms
6.4 GHz
0.086 Coax
Blue
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
USHTS:
8544200000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

086 Flexible 50Ω Right Angle Coaxial Cables

Crystek Corporation 086 Flexible 50Ω Right Angle Coaxial Cables have a gold-plated brass center pin with an inner braid of flat silver-plated copper strip and an outer braid of round silver-plated copper. The 086 series has an operating temperature of  -45°C to +85°C and a minimum bend radius of 0.15".