See an Error?

CCSMA2-MM-SS402-36

Crystek Corporation
549-CCSMA2MMSS402-36

CCSMA2-MM-SS402-36

Mfr.:

Description:
RF Cable Assemblies 36in. M/M IL:.66dB/ft @18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$273.09 $1,365.45
$261.95 $2,619.50
$256.90 $6,422.50
50 Quote
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
3 ft
50 Ohms
18 GHz
Coaxial
Blue
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper Clad Steel
Contact Plating: Silver
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SS402
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
USHTS:
8544602000
CAHTS:
8544609991
TARIC:
8544200090
MXHTS:
85446099
ECCN:
EAR99

RKJXT 4-Directional Stick Switch

Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.