See an Error?

CCSMA18-MM-AUF-39.4

Crystek Corporation
549-CCSMA18-MMAUF394

CCSMA18-MM-AUF-39.4

Mfr.:

Description:
RF Cable Assemblies 18GHz Low Loss RF COAX cable Assy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$287.52 $287.52
$266.41 $2,664.10
$256.85 $5,137.00
50 Quote
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 m
50 Ohms
18 GHz
Coaxial, Low Loss
Black, Blue
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Contact Plating: Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Series: CCSMA18
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

18GHz Low Loss Armored Coax Cable Assembly

Crystek Corporation 18GHz Low Loss Armored Ultra-Flexible Coax Cable Assembly is a precision SMA male-to-male, straight to straight 50Ω coax cable assembly with heavy-duty strain relief. This cable assembly is constructed using a solid silver-plated center conductor and an inner and outer braid of silver-plated copper, polytetrafluoroethylene dielectric insulation, and a ruggedized aramid yarn outer jacket. The Crystek Corporation 18GHz assembly has an operating temperature of -40°C to +85°C, a minimum bend radius of 1.18", and is available in a length of 39.4".

Image Description
Amphenol 095-909-168M100
RF Cable Assemblies N-Type Plg to SMA Pg 18GHz Cable 1.0M
Siretta ADAPT/SMBF/SMAM
RF Adapters - Between Series 0
Crystek CBPFS-2441
Signal Conditioning 2441.8MHz BW 83.5MHz -40C +85C
Crystek CCSMA-MM-SS402-12
RF Cable Assemblies Low Loss <.7dB/ft SMA/SMA S/S M/M 12in