See an Error?

CCSMA18-MM-141-8

Crystek Corporation
549-CCSMA18-MM-141-8

CCSMA18-MM-141-8

Mfr.:

Description:
RF Cable Assemblies 18GHz SMA M/M 8 inches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:

20
Can Ship Immediately

On Order:

30
Expected 16-Oct-23

Factory Lead-Time:

5
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.40 $16.40
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
8 in
50 Ohms
18 GHz
0.141 Conformable
Gray
Brand: Crystek Corporation
Product Type: RF Cable Assemblies
Series: CCSMA18
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
USHTS:
8544422000
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99
Image Description
STMicroelectronics X-NUCLEO-PGEEZ1
Memory IC Development Tools Standard SPI page EEPROM memory expansion board based on M95P32 STM32 Nucleo
Amphenol 132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER GOLD
Amphenol 132172
RF Adapters - In Series SMA R/A PLUG TO JACK ADAPTER 50 OHM GOLD
Crystek CCSMA18-MM-141-7
RF Cable Assemblies CABLE HAND FORM .141 18GHZ 7"
Crystek CCSMA18-MM-141-4
RF Cable Assemblies CABLE HAND FORM .141 18GHZ 4"
Crystek CCSMA18-MM-141-10
RF Cable Assemblies CABLE HAND FORM .141 18GHZ 10"
Crystek CCSMA18-MM-141-12
RF Cable Assemblies 18GHz SMA M/M 12 inches
Crystek CCSMA18-MM-141-3
RF Cable Assemblies 18GHz SMA M/M 3 inches
Crystek CCSMA18-MM-141-6
RF Cable Assemblies DC-18GHz 50 ohms -40 to 85C
Crystek CCSMA18-MM-141-5
RF Cable Assemblies 18GHz SMA M/M 5 inches