See an Error?

CCSMA18-MM-086F-48

Crystek Corporation
549-CCSMA18MM86F-48

CCSMA18-MM-086F-48

Mfr.:

Description:
RF Cable Assemblies 48 in. SMA M/M IL 1.06dB/ft @18GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.24 $572.40
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
4 ft
18 GHz
0.086 Coax
Blue
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USHTS:
8544602000
CAHTS:
8544609991
TARIC:
8544200090
MXHTS:
85446099
ECCN:
EAR99

18Ghz Flexible Cable Assemblies

Crystek 18Ghz RF Cable Assemblies are precision SMA male to male, straight to straight 50 Ohm coax cable assemblies with heavy-duty strain relief. The 18Ghz RF Cable Assemblies offer RF shielding of <-110 dB, VSWR of <1.3 to 18GHz, and an insertion loss rate of 1.06 dB/ft. at 18GHz. Constructed using a solid silver-plated center conductor and an inner and outer braid of silver-plated copper, polytetrafluoroethylene dielectric insulation, and an ethylene tetrafluoroethylene copolymer jacket, the Crystek 18Ghz RF Cable Assemblies have an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 1.5". The Crystek 18Ghz RF Cable Assemblies are available in 12", 24", 39.4", and 48" lengths with SMA male, SMA female, and SMA male right angle terminations.