See an Error?

CCSMA121-MM-086F-36

Crystek Corporation
549-CCSMA121MM086F36

CCSMA121-MM-086F-36

Mfr.:

Description:
RF Cable Assemblies 12 GHz M/M STR/RA IL 0.83dB @ 12GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.28 $71.28
$71.27 $712.70
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Right Angle
SMA
Plug (Male)
Straight
3 ft
50 Ohms
12.6 GHz
0.086 Coax
Blue
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass
Contact Plating: Gold
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
USHTS:
8544200000
CAHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99
Image Description
Crystek CCSMA121-MM-086F-12
RF Cable Assemblies 12 GHz M/M STR/RA IL 0.83dB @ 12GHz
Crystek CCSMA121-MM-086F-120
RF Cable Assemblies 12 GHz M/M STR/RA IL 0.83dB @ 12GHz