United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

CCSMA1-MM-SS402-60

Crystek Corporation Logo
549-CCSMA1MMSS402-60

CCSMA1-MM-SS402-60

RF Cable Assemblies 60in. M/M IL:.66dB/ft @18GHz
Compare Product

In Stock: 2

2 Can Ship Immediately
0
11 Weeks
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$178.90
$178.90
$175.87
$879.35
$172.94
$1,729.40
$161.03
$4,025.75
$158.63
$7,931.50
 
products found.
To show similar products, select at least one checkbox
Crystek
RF Cable Assemblies
 
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Right Angle
60 in
50 Ohms
18 GHz
Coaxial
Blue
 
Silver
 
 
Crystek Corporation
 
Copper Clad Steel
 
Normal
 
Normal
 
8544602000
 
85446099
 
Normal
 
RF Cable Assemblies
 
Cable Assemblies
 
products found.
To show similar products, select at least one checkbox

RF Cable Assemblies for Wireless Technology

RF Cable Assemblies are cables with a specialized type of connectors and shielding to protect from ambiant RF signal.

Learn More

Operational Amplifiers - Op Amps
1,952
32-bit Microcontrollers - MCU
603
RFID Transponder Tools
114
Enclosures, Boxes, & Cases
121
8-bit Microcontrollers - MCU
209
Current Sense Resistors - SMD
972
RF Adapters - In Series
4,955
Multilayer Ceramic Capacitors MLCC - SMD/SMT
7,509
RF Adapters - In Series
2,032