See an Error?

CCSMA1-MM-RG316DS-6

Crystek Corporation
549-SMA1-MMRG316DS6

CCSMA1-MM-RG316DS-6

Mfr.:

Description:
RF Cable Assemblies SMA to SMA S/RA M/M DBL Shielded 6"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 210

Stock:

210 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.60 $14.60
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Right Angle
6 in
50 Ohms
RG-316 DS
Black
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 0.551431 oz
USHTS:
8544422000
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

RG-316 Coaxial RF Cable Assemblies

Crystek Crytals offers Coaxial RF Cable Assemblies, RG-316 double-shielded, that feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of silver-plated copper (SPC), and double-braid shielding of SPC(2). The Crystek Crystals RF Cable Assemblies are insulated with an PTFE dielectric and jacketed with FEP, as well as being RoHS compliant. For electrical characteristics, see datasheet.

Image Description
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Mini-Circuits 141-7SMRSM+
RF Cable Assemblies HFLEX BL CA SMR/SM 7" RoHS
Mini-Circuits 141-8SMRSM+
RF Cable Assemblies HFLEX BL CA SMR/SM 8" RoHS
Mini-Circuits AD3PS-1+
Signal Conditioning PWR SPLTR CMBD / SM / RoHS
Mini-Circuits 141-4SMRSM+
RF Cable Assemblies HFLEX BL CA SMR/SM 4" RoHS
Mini-Circuits KFPM-KF50+
RF Adapters - In Series ADPTR KF/KF PANEL MOUNT RoHS
Molex 90142-0012
Headers & Wire Housings HSG 2X06P VT POLAR FRIC LOCK
ITT Cannon 030-1953-000
D-Sub Contacts DSUB CON D*U SKT CRIMP
Crystek CCSMA1-MM-RG316DS-12
RF Cable Assemblies SMA to SMA S/RA M/M DBL Shielded 12"
Crystek CCSMA2-MM-RG316DS-6
RF Cable Assemblies SMA to SMA RA/RA M/M DBL Shielded 6"