United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

CCSMA-MM-SS402-24

Crystek Corporation Logo
549-SMA-MMSS402-24

CCSMA-MM-SS402-24

RF Cable Assemblies Low Loss <.7dB/ft SMA/SMA S/S M/M 24in
Compare Product

In Stock: 3

3 Can Ship Immediately
0
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$82.07
$82.07
$80.53
$161.06
$79.03
$395.15
$75.99
$759.90
products found.
To show similar products, select at least one checkbox
Crystek
RF Cable Assemblies
 
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
24 in
50 Ohms
Coaxial
Bulk
Solid Blue
 
Crystek Corporation
 
Normal
 
Normal
 
8544422000
 
85444204
 
RF Cable Assemblies
 
Cable Assemblies
 
8544421000
 
products found.
To show similar products, select at least one checkbox

RF Cable Assemblies for Wireless Technology

RF Cable Assemblies are cables with a specialized type of connectors and shielding to protect from ambiant RF signal.

Learn More

Crystek Crystals SS402 18GHz Precision Coaxial RF Cable Assemblies

Crystek Crystals offers the SS402 18GHz Precision Coaxial RF Cable Assemblies with stainless steel connectors. Featuring heavy duty adhesive strain relief, SPCCS (silver-plated copper clad steel) center conductor, an inner braid of SS (spiral strip of silver-plated copper), and an outer braid of SPC (silver-plated copper braid), these Crystek 18GHz SS402 Precision Coaxial RF Cable Assemblies are available in five lengths - 12", 24", 36", 60", and 120".

USB Connectors
450
Voltage References
1,220
RF Cable Assemblies
13
Headers & Wire Housings
3,696
Standard Clock Oscillators
772