See an Error?

CCSMA-MM-RG316DS-6

Crystek Corporation
549-SMA-MMRG316DS6

CCSMA-MM-RG316DS-6

Mfr.:

Description:
RF Cable Assemblies SMA to SMA S/S M/M DBL Shielded 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.92 $13.92
2,500 Quote
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
6 in
50 Ohms
RG-316 DS
Black
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
USHTS:
8544422000
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

RG-316 Coaxial RF Cable Assemblies

Crystek Crytals offers Coaxial RF Cable Assemblies, RG-316 double-shielded, that feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of silver-plated copper (SPC), and double-braid shielding of SPC(2). The Crystek Crystals RF Cable Assemblies are insulated with an PTFE dielectric and jacketed with FEP, as well as being RoHS compliant. For electrical characteristics, see datasheet.

Image Description
Mini-Circuits VAT-5A+
Attenuators 5 dB Fixed Attenuator, DC - 6000 MHz, 50?
Mini-Circuits BLK-18-S+
RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS
Mini-Circuits BLK-89-S+
RF Connector Accessories DC BLOCK / SMA-F / SMA-M /RoHS
Mini-Circuits VAT-2A+
Attenuators 2 dB Fixed Attenuator, DC - 6000 MHz, 50?
Mini-Circuits VAT-3A+
Attenuators 3 dB Fixed Attenuator, DC - 6000 MHz, 50?
Mini-Circuits 141-6SM+
RF Cable Assemblies HFLEX BL CA SM/SM 6" RoHS
Mini-Circuits Z99SC-62-S+
Signal Conditioning PWR SPLTR CMBD / SMA RoHS
TE Connectivity CSE-SGAM-305-SGAM
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 305 mm (12 in) of RG-316 Cable
Mini-Circuits ZHL-2010+
RF Amplifier Gain Block, 50 - 1000 MHz, 50?
Crystek CCSMA-MM-RG316DS-12
RF Cable Assemblies SMA/SMA M/M S/S Dbl Shielded 12in.