See an Error?

CCSMA-MM-RG316DS-12P

Crystek Corporation
549-SMAMMRG316DS12P

CCSMA-MM-RG316DS-12P

Mfr.:

Description:
RF Cable Assemblies 12in SMA M/M Electrically Matched

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:

4 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.02 $51.02
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
1 ft
50 Ohms
RG-316 DS
Black
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 1.287970 oz
                    
This product is an electrically match pair of cables and are
priced and shipped as a pair. 1 piece = 1 matched pair.

Please contact Mouser technical support to get this after
purchasing current stock.



5-0710-42
USHTS:
8544422000
CNHTS:
8544421100
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

RG-316 Double Shielded RF Coax Cable Assemblies

Crystek Corporation RG-316 Double Shielded RF Coax Cable Assemblies are 50Ω (SMA/SMA, straight/straight) and electrically matched at 1GHz to within 10pSec. at +25ºC. Features of the Crystek RG-316 Double Shielded RF Coax Cable Assemblies include strain relief, a silver-plated copper center conductor, polytetrafluoroethylene dielectric insulation, an FEP (Fluorinated Ethylene Propylene) jacket, an operating temperature of -55ºC to +85ºC, and a minimum bend radius of 0.6".