United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

CCSMA-MM-RG174-6

Crystek Corporation Logo
549-SMA-MM-RG174-6

CCSMA-MM-RG174-6

RF Cable Assemblies RG174 Shielded Cable SMA M/M 6" S/S
Compare Product

Availability

0
7 Weeks
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$12.01
$12.01
$11.58
$23.16
$11.15
$55.75
$10.73
$107.30
products found.
To show similar products, select at least one checkbox
Crystek
RF Cable Assemblies
 
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
6 in
50 Ohms
Bulk
Black
 
Crystek Corporation
 
Normal
 
Normal
 
RF Cable Assemblies
 
Cable Assemblies
 
products found.
To show similar products, select at least one checkbox
8544422000
8544420000
8544420102
85444204
8544421000
EAR99

Crystek Corporation RG-174 Coaxial RF Cable Assemblies

Crystek Corporation RG-174 Coaxial RF Cable Assemblies feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of 26 AWG bare copper covered steel, and tinned copper braid (90% coverage) shielding. The Crystek RF Cable Assemblies are insulated with polyethylene and jacketed with black PVC, as well as being RoHS compliant. The RG-174 Cable Assemblies´ operating temperature is -40ºC to +85ºC. For electrical characteristics, see datasheet.

RF Adapters - Between Series
271
RF Adapters - Between Series
3,192
RF Adapters - In Series
2,758
RF Adapters - In Series
3,647
Attenuators - Interconnects
124
Storage Boxes & Cases
65
RF Connectors / Coaxial Connectors
4,037
RF Switch ICs
557