See an Error?

CCSMA-MM-RG174-36

Crystek Corporation
549-SMA-MM-RG174-36

CCSMA-MM-RG174-36

Mfr.:

Description:
RF Cable Assemblies RG174 Shielded Cable SMA M/M 36" S/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.98 $20.98
$18.38 $183.80
$17.58 $439.50
$17.01 $850.50
$16.44 $1,644.00
$15.53 $3,882.50
$15.08 $7,540.00
1,000 Quote
Product Attribute Attribute Value
Crystek
Product Category: RF Cable Assemblies
RoHS:  Details
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
3 ft
50 Ohms
RG-174
Black
Bulk
Brand: Crystek Corporation
Connector A Polarity: Normal
Connector B Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
USHTS:
8544422000
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544421000
ECCN:
EAR99

RG-174 Coaxial RF Cable Assemblies

Crystek Corporation RG-174 Coaxial RF Cable Assemblies feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of 26 AWG bare copper-covered steel, and tinned copper braid (90% coverage) shielding. The Crystek RF Cable Assemblies are insulated with polyethylene and jacketed with black PVC, as well as being RoHS compliant. Crystek Corporation RG-174 Cable Assemblies´ operating temperature is -40ºC to +85ºC. For electrical characteristics, see datasheet.

Image Description
CUI Inc. PYBE30-Q24-S3-U
Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 30W, 9-36 Vdc input, 3.3 Vdc, 6 A, single regulated output, U-frame
Mini-Circuits ANNE-50L+
RF Terminators TERM / SMA-M / 12GHZ RoHS
Mini-Circuits 141-8SM+
RF Cable Assemblies HFLEX BL CA SM/SM 8" RoHS
Hammond 1455U2801
Enclosures, Boxes, & Cases 191 X 66 X 280MM ALM EXTRUSION
Mini-Circuits ZAPD-2-S+
Signal Conditioning PWR DIV / SMA / RoHS
Mini-Circuits ZX47-60-s+
RF Detector POWER DETECTOR/ SMA/ ROHS MSL3
Analog Devices Inc. ADA4622-2ARZ-R7
Precision Amplifiers Next Generation AD822
Diodes Incorporated DMG2305UX-7
MOSFET P-Ch ENH FET -20V 52mOh -5A