United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

CCBNS-MM-RG174-18

Crystek Corporation Logo
549-BNS-MM-RG174-18

CCBNS-MM-RG174-18

RF Cable Assemblies RG174 Shielded Cable SMA/BNC M/M 18" S/S
Compare Product

In Stock: 187

187 Can Ship Immediately
0
6 Weeks
 
Minimum: 1   Multiples: 1
$-.--
$-.--

Pricing (USD)

$10.69
$10.69
$9.93
$49.65
$9.55
$95.50
products found.
To show similar products, select at least one checkbox
Crystek
RF Cable Assemblies
 
SMA
Plug (Male)
Straight
BNC
Plug (Male)
Straight
18 in
50 Ohms
Bulk
Black
 
Crystek Corporation
 
Normal
 
Normal
 
RF Cable Assemblies
 
Cable Assemblies
 
products found.
To show similar products, select at least one checkbox
8544422000
8544420000
8544420102
85444204
8544421000
EAR99

Crystek Corporation RG-174 Coaxial RF Cable Assemblies

Crystek Corporation RG-174 Coaxial RF Cable Assemblies feature adhesive shrink tubing over the crimp area for strain relief, a center conductor composed of 26 AWG bare copper covered steel, and tinned copper braid (90% coverage) shielding. The Crystek RF Cable Assemblies are insulated with polyethylene and jacketed with black PVC, as well as being RoHS compliant. The RG-174 Cable Assemblies´ operating temperature is -40ºC to +85ºC. For electrical characteristics, see datasheet.

RF Cable Assemblies
2,747
RF Cable Assemblies
26
RF Adapters - In Series
697
RF Adapters - Tee
161
RF Cable Assemblies
427
RF Cable Assemblies
97
FFC / FPC Jumper Cables
495
RF Connectors / Coaxial Connectors
80