See an Error?

CBPFS-1960

Crystek Corporation
549-CBPFS-1960

CBPFS-1960

Mfr.:

Description:
Signal Conditioning 1960.0MHz BW 60MHz -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$47.70 $47.70
$41.63 $416.30
$40.89 $1,063.14
$40.17 $2,008.50
$32.90 $3,290.00
$32.17 $8,042.50
500 Quote
Product Attribute Attribute Value
Crystek
Product Category: Signal Conditioning
RoHS:  Details
Signal Conditioning
SAW Filters
1.96 GHz
60 MHz
50 Ohms
SMA
33.34 mm x 11.05 mm
- 40 C
+ 85 C
CBPFS
Bulk
Brand: Crystek Corporation
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 2
Subcategory: Filters
Type: SAW Band Pass Filter

USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

CBPFS Saw Band Pass Filters

Crystek Corporation CBPFS Saw Band Pass Filters are 50Ω SMA connectors that feature operating and storage temperatures of -40°C to +85°C with a maximum rating of +36dBm (4W). The filters offer a screw termination style and out-of-band rejection. Applications include test equipment, low-cost RF power monitoring, and general lab use.

Image Description
Crystek CBLK-300-3
RF Connectors / Coaxial Connectors SMA DC BLOCK 300 KHz TO 3GHz