HAC24D150H-10

Crydom
558-HAC24D150H10

HAC24D150H-10

Mfr.:

Description:
Solid State Relays - Industrial Mount 150A 4-32VDC In TP/RN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$264.63 $1,323.15
$252.03 $2,520.30
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Panel Mount
150 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
4 VDC to 32 VDC
9 mA to 15 mA
- 30 C
+ 80 C
HAC
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Screw

This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

HAC Solid State Contactors

Crydom HAC Series Panel Mount Solid State Contactors (SSCs) are created for control of high power AC loads such as heaters, motors, lights, pumps, solenoids, transformers, etc., where long life and reliable AC switching are required. The HAC Series offers AC solid state power control through Crydom's AC power switching technology and control circuitry. Advanced thermal design provides performance for loads rated up to 150Arms from 48VAC to 660VAC.