EZ240A12S

Crydom
558-EZ240A12S

EZ240A12S

Mfr.:

Description:
Solid State Relays - Industrial Mount PM SSR, 240Vac/12A , 90-140Vac In, ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately

Factory Lead-Time:

28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.63 $59.63
$56.79 $567.90
$54.21 $3,252.60
$52.62 $5,262.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Heavy Duty
Panel Mount
12 A
24 VAC to 280 VAC
1 Form A (SPST-NO)
SCR
90 VAC to 140 VAC
10 mA
- 40 C
+ 80 C
IP00
43.9 mm
38.1 mm
24.1 mm
Brand: Crydom
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Unit Weight: 1.516780 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536411090
BRHTS:
85364900
ECCN:
EAR99