DRA3P48B4

Crydom
558-DRA3P48B4

DRA3P48B4

Mfr.:

Description:
Contactors - Solid State DIN MNT 3PH 480VAC 4A 120VAC CNT ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

22 Weeks Estimated factory production time.
 
Minimum: 10   Multiples: 10

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$92.11 $921.10
$89.15 $4,457.50
$86.67 $8,667.00
Product Attribute Attribute Value
Sensata
Product Category: Contactors - Solid State
RoHS:  Details
DIN Rail Mount
4.2 A
48 VAC to 510 VAC
90 VAC to 140 VAC
5 mA to 8 mA
- 20 C
+ 60 C
DRA3
Brand: Crydom
Contact Form: 3PST (3 Form A)
Number of Phases: 3 Phase
Output Type: SCR
Product: Three Phase Contactors
Product Type: Solid State Contactors
Factory Pack Quantity: 10
Subcategory: Contactors
Termination Style: Screw
Type: Indicator
Unit Weight: 4.608120 oz

USHTS:
8536490080
CNHTS:
8536419090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

DRA DIN Rail Mounted Contactors

Crydom DRA Series DIN Rail Mounted Contactors include 3-Phase AC Solid State Contactors, 3-Phase AC Solid State Motor Reversing Contactors, and DC Solid State Motor Reversing Contactors. The 3-Phase AC Contactor and AC Motor Reversing Contactor are available with either 1- or 2-horse power outputs at 480VAC. Motor reversing models also include a control interlock feature that allows only off, forward, and reverse operation. The DC Motor Reversing Contactor features a FET output all solid state design with 2500VAC optical isolation, logic compatible DC control inputs with input status indicator, and UL approved motor and DC output resistive load ratings of either 6A @ 180V and 12A @ 90V. Crydom DRA Series DIN Rail Mounted Contactors were designed for easy mounting to a standard 35mm DIN rail.