D2D40

Crydom
558-D2D40

D2D40

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 SSR 200VDC 40A, 3.5-32VDC In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:

16 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$135.63 $135.63
$129.17 $1,291.70
$123.30 $7,398.00
$119.68 $11,968.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
40 A
1 VDC to 200 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package / Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 3.051198 oz
This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CNHTS:
8536419090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
SER1 COVER
Image Description
KEMET CBR06C120J5GACAUTO
50Volt 12pF C0G 5% 0603 AEC-Q200
KEMET CBR06C180J5GACAUTO
50Volt 18pF C0G 0.05 0603 AEC-Q200
KEMET CBR06C200J5GACAUTO
50Volt 20pF C0G 0.05 0603 AEC-Q200
KEMET CBR06C160J5GACAUTO
50Volt 16pF C0G 0.05 0603 AEC-Q200
KEMET CBR06C130J5GACAUTO
50Volt 13pF C0G 0.05 0603 AEC-Q200
KEMET CBR06C110J5GACAUTO
50Volt 11pF C0G 0.05 0603 AEC-Q200
TE Connectivity 44A0311-16-2-F874
44A0311-16-2-F874 PRICE PER FOOT
Alpha Wire 1636 BK005
18AWG 5000V EPR 100ft SPOOL BLACK
Schurter 0031.2308
SOCKET FUL 5X20 &
Sensata KS101
PLASTIC COVER FOR SSR