D2425-B

Crydom
558-D2425B

D2425-B

Mfr.:

Description:
Solid State Relays - Industrial Mount 25A 240VAC DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:

16
Can Ship Immediately

On Order:

20
Expected 18-Dec-23

Factory Lead-Time:

21
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.35 $65.35
$61.52 $615.20
$59.85 $3,591.00
$58.18 $5,818.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Relays
Controller
Panel Mount
25 A
24 VAC to 280 VAC
1 Form B (SPST-NC)
SCR
3 VDC to 32 VDC
3.4 mA to 30 mA
- 40 C
+ 80 C
IP00
Series 1
57.3 mm
44.5 mm
22.6 mm
Brand: Crydom
Contact Form: SPST (1 Form A)
Package / Case: Hockey Puck
Pd - Power Dissipation: 500 mW
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 2.642020 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541498000
CAHTS:
8541400091
JPHTS:
854140090
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Hardware SER1 COVER
Sensata HS501DR
Relay Sockets & Hardware 5.0 C/W DIN RM Heat Sink - 1 SSR
Image Description
OTTO P9M-111124
Pushbutton Switches FLUSH DOME W/STNDRD GLOSS FINISH,THRD,
Vishay SI2308BDS-T1-E3
MOSFET 60V Vds 20V Vgs SOT-23
Analog Devices Inc. LTC485IS8#PBF
RS-485 Interface IC L Pwr RS485 Int Tran
Vishay SFH6156-4
Transistor Output Optocouplers Phototransistor Out Single CTR 160-320%
OTTO P9-111121W
Pushbutton Switches 5A Red Flush Dome 2 Circ Solder IP69K
Bourns 3540S-1-102L
Precision Potentiometers 7/8"WW 1Kohms 0.25% 10turn
Omron G3NA-240B-UTU DC5-24
Solid State Relays - Industrial Mount SOLID STATE RELAY TUV Markings
OTTO FG-211122
Switch Bezels / Switch Caps Momentary Flat Blk W/Mounting Tabs
Bourns PDB181-K420K-203A2
Potentiometers 20K Ohms Single 20mm Shaft Rotary
Central Semiconductor 2N6515 PBFREE
Bipolar Transistors - BJT . .