CXE240D5

Crydom
558-CXE240D5

CXE240D5

Mfr.:

Description:
Solid State Relays - PCB Mount PCB SIP SSR 280Vac 5A, 15-32Vdc,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

198
Expected 28-Dec-23

Factory Lead-Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$20.40 $20.40
$19.43 $194.30
$18.55 $927.50
$18.00 $1,800.00
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
PCB Mount
5 A
280 VAC
1 Form A (SPST-NO)
15 VDC to 32 VDC
SIP-4
SCR
15 mA
- 10 C
+ 80 C
43.1 mm
7.6 mm
25.4 mm
CX
Brand: Crydom
Input Voltage: 280 V
Pd - Power Dissipation: 500 mW
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Type: Heavy Duty
Unit Weight: 0.388014 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536490080
CNHTS:
8536419090
CAHTS:
8536490040
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

CX/CMX Series PCB-Mount Solid-State Relays (SSRs)

Crydom / Sensata CX/CMX Series PCB-Mount Solid-State Relays (SSRs) are available in two SIP style variants: the CX series with ratings of 5A at operating voltages ranging from 12VAC to 660VAC and the CMX series with ratings from 3A to 20A at 60VDC to 200VDC. The CMX relays also offer low-impedance MOSFET output to minimize total power dissipation and are ideally suited for high-density PCB applications. Crydom / Sensata CX/CMX relays provide quiet operation, fast switching, and a long life. Additional features include low power consumption, minimum electrical noise, and CE compliance with EN60950-1 standards. These shock- and vibration-resistant SSRs are ideal for harsh environments and control applications for motion, heating, power, and lighting.

Image Description
Texas Instruments ADC3544IRSBT
Single-channel, 14-bit, 125-MSPS, low-noise, ultra-low-power and low-latency ADC
Texas Instruments TMCS1101A4BQDRQ1
Automotive, precisio n isolated current
IXYS CPC40055ST
AC, Zero Cross Solid State Switch
CUI Devices PR21-24V-400-2C
29 x 12.6 x 15.8 mm, 24 V, 4 A, DPDT (2 Form C), Power Relay
TDK B43706A6188M600
500VDC 1800uF 20% 40mOhm
Phoenix Contact 1190298
LPT 2,5/ 3-5,0
Phoenix Contact 1190304
LPT 2,5/ 8-5,0
CUI Devices PR21-12V-400-2C
29 x 12.6 x 15.8 mm, 12 V, 4 A, DPDT (2 Form C), Power Relay
ROHM Semiconductor SDR10EZPF4700
High Anti-surge Thick Film Chip Resistors: Superior power rating.
KEMET C4AKOBU4500A31J
900V 5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200